Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
13611410
Alias/AKA:
EC6464-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords:
13611410
IN STOCK:
5,500
Can Ship immediately
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0390
$39.000
7,500
$0.0273
$204.750
25,000
$0.0245
$612.500
50,000
$0.0219
$1,095.000
100,000
$0.0217
$2,170.000
150,000
$0.0215
$3,225.000
250,000
$0.0213
$5,325.000
500,000
+
$0.0210
$10,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15CD100DO3F
Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 ...
GLAA07A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
11310000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive