Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
13611411
Alias/AKA:
EC6465-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords:
13611411
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0555
$55.500
5,000
$0.0344
$172.000
25,000
$0.0252
$630.000
50,000
$0.0232
$1,160.000
100,000
$0.0230
$2,300.000
150,000
$0.0227
$3,405.000
250,000
$0.0224
$5,600.000
500,000
+
$0.0222
$11,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15CD100DO3F
Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 ...
GLAA07A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
11310000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive