Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
13611414
Alias/AKA:
EC6468-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords:
13611414
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0575
$57.500
7,500
$0.0453
$339.750
25,000
$0.0432
$1,080.000
50,000
$0.0426
$2,130.000
100,000
$0.0410
$4,100.000
150,000
$0.0402
$6,030.000
250,000
$0.0394
$9,850.000
500,000
+
$0.0388
$19,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15ED240JO3F
Mica Capacitor - Standard Dipped - 24pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
031-4001-01-102
031 Series, Solder term, 1" MH Polished Chrome S-6 Candelabra Screw PMI Base
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
11310000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R