Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
13611424
Alias/AKA:
EC6478-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords:
13611424
IN STOCK:
749
Can Ship immediately
You may purchase in-stock quantity up to 749
Minimum Order:
1000
Available in less than min:
749
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0425
$0.0425
1,000
$0.0386
$38.6000
7,500
$0.0270
$202.5000
25,000
$0.0240
$600.0000
50,000
$0.0233
$1,165.0000
100,000
$0.0231
$2,310.0000
150,000
$0.0228
$3,420.0000
250,000
$0.0226
$5,650.0000
500,000
+
$0.0224
$11,200.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15ED240JO3F
Mica Capacitor - Standard Dipped - 24pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
031-4001-01-102
031 Series, Solder term, 1" MH Polished Chrome S-6 Candelabra Screw PMI Base
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
13611401
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R