help desk software
DATA SHEET

1484614018

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1484614018
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
26.8 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
1484614018
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 4,846
Can Ship immediately
You may purchase in-stock quantity up to 4,846
Minimum Order:
5000
Available in less than min:
4846
Multiple:
5000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.697
$0.697
5,000
$0.634
$3,170.000
10,000
$0.631
$6,310.000
25,000 +
$0.628
$15,700.000
Older Equivalent
182083-000
182083-000
VIEW PRODUCT
Tools/3D Models
Product Guides