help desk software
DATA SHEET

1533230001

TE Connectivity / Raychem Brand

TMS-SCE-1K-3/16-2.0-2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1533230001
Alias/AKA:
TMS-SCE-1K-3/16-2.0-2
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Red
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part 1533230001, referred to as TMS-SCE-1K-3/16-2.0-2, is a high-quality heat shrinkable tubing designed for reliable and durable electrical insulation and protection. With a diameter of 3/16, this tubing is ideal for applications requiring a precise fit on smaller cable and wire sizes. It has a shrink ratio of 2:1, which means it can shrink to half of its original size when heated, allowing for an effortless and secure installation.The TMS-SCE-1K-3/16-2.0-2 tubing is made from a rugged polyolefin material, providing excellent resistance to chemicals, moisture, and abrasion. This ensures long-lasting performance and protection in harsh environments.Featuring a simple and efficient installation process, this tubing can be easily applied using a standard heat gun or other suitable heat source. Upon heating, it shrinks tightly around the wire or cable, creating a snug and protective seal.Whether it's used in automotive, industrial, or residential applications, the TE Connectivity / Raychem Brand part 1533230001 TMS-SCE-1K-3/16-2.0-2 offers reliable electrical insulation and protection, providing peace of mind and ensuring the longevity of your electrical systems.
Search Keywords:
1533230001
IN STOCK: 17,930
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.17
$29.250
250
$1.11
$277.500
500
$1.09
$545.000
750
$1.07
$802.500
1,500
$1.06
$1,590.000
2,250
$1.04
$2,340.000
3,000 +
$1.03
$3,090.000
Tools/3D Models