Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
169161-000
Alias/AKA:
55PC1121-20-2/6-9CS2502
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The TE Connectivity/Raychem Brand part 169161-000, also known as 55PC1121-20-2/6-9CS2502, is a high-quality electrical connector designed for reliable and efficient performance. This connector is part of the TE Connectivity/Raychem Brand's extensive line of industry-leading products, renowned for their durability and precision engineering.The 169161-000 connector offers a compact design that allows for easy installation in tight spaces. It features advanced insulation materials that provide excellent protection against harsh environmental conditions, making it suitable for a wide range of applications. With its superior conductivity, this connector ensures optimal power transfer and signal integrity.This TE Connectivity/Raychem Brand part is built to meet rigorous industry standards and undergoes thorough testing to ensure its quality and performance. It is designed for quick and secure connections, reducing the risk of accidental disconnection and preventing costly downtime.Whether used in automotive, industrial, or other demanding applications, the 169161-000 connector from TE Connectivity/Raychem Brand offers the reliability and durability that customers trust. Its robust construction and exceptional performance characteristics make it an excellent choice for various electrical connection needs.
Search Keywords:
169161000
IN STOCK:
9,730
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$4.21
$105.250
500
$2.66
$1,330.000
1,000
$2.58
$2,580.000
2,500
$2.54
$6,350.000
5,000
$2.50
$12,500.000
7,500
$2.47
$18,525.000
10,000
+
$2.43
$24,300.000