help desk software

193578-001

TE Connectivity / Raychem Brand

T14-23FR .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
193578-001
Alias/AKA:
T14-23FR
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Type:
Breakout Boot
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
The TE Connectivity / Raychem Brand part 193578-001 is an essential component for electrical and electronic systems requiring reliable and high-performance insulation and protection. This particular model, also known as T14-23FR, is designed to meet stringent industry standards and withstand extreme operating conditions.With an excellent flame retardant rating of FR, this product ensures maximum safety and is widely used in applications where fire resistance is crucial. The T14-23FR offers optimal insulation properties, effectively preventing electrical leakage, and shielding against harmful external factors like moisture, chemicals, and abrasion.Engineered by TE Connectivity, a market leader in connectivity and sensor solutions, and under the renowned Raychem Brand, this part represents superior quality and long-lasting performance. Its robust construction and durable materials make it suitable for a wide range of industries, including automotive, aerospace, telecommunications, and more.When it comes to protecting critical electrical circuits and ensuring reliable operation, the TE Connectivity / Raychem Brand part 193578-001 T14-23FR proves to be a top-notch choice, offering fire retardancy, insulation, and superior performance within a variety of challenging environments.
Product Highlights:
  • Break-out
  • Family Name = T
  • Transition Type = Break-out
  • 3 Branches/Legs
  • General Purpose Application
Search Keywords:
193578001
IN STOCK: 55
Can Ship immediately
On Order:
120   can ship 9/18/24 
Factory Lead-Time
68 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.70
$64.700
5
$45.22
$226.100
20
$40.48
$809.600
40
$37.94
$1,517.600
100
$36.55
$3,655.000
260
$35.80
$9,308.000
500 +
$35.62
$17,810.000