Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
194458-000
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
13611928-PREV
Search Keywords:
194458000
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides