1966-RIBBON
TE Connectivity / Raychem BrandPortable Thermal Transfer Printers, Ribbons .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1966-RIBBON
Alias/AKA:
F55931-000
RoHS:
Yes
HTS:
9612109090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
Dimension:
N/A
Product Weight:
N/A
Supplier Temperature Grade:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Family:
N/A
TE Connectivity / Raychem Brand part 1966-RIBBON is a high-quality ribbon specifically designed for use with portable thermal transfer printers. This ribbon is perfect for creating crisp and professional labels, tags, and barcodes on a wide range of surfaces. With its durable construction and superior performance, it ensures long-lasting results that withstand harsh environments. Whether you are labeling electrical components, cables, or industrial equipment, the 1966-RIBBON is an essential accessory that guarantees excellent print quality every time.
Search Keywords:
1966RIBBON
IN STOCK:
9
Ships today, if you order in
On Order:
40
can ship 12/30/24
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$295.41
$590.820
4
$289.55
$1,158.200
6
$285.21
$1,711.260
10
$280.93
$2,809.300
16
+
$276.72
$4,427.520
Product Guides
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
63-0000-0186
Liquid Rosin Mildly Activated Gallon 36%
HBL4716C
LKG FLG-INLT, 15A 125V, L5-15P, WH
1330-0607-10
RHD Thermal Transfer Ribbon for all T300 and T400 Printers
2000P-RIBBON-4TT-MED
Thermal Transfer Printers Ribbon - Black - 300m (984ft) x 60mm (2.36") - 3 Years