2019D0309-0
TE Connectivity / Raychem BrandTwinaxial Cable Rayfoam FS 19AWG 10.99mm Black Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2019D0309-0
Alias/AKA:
810033-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Twin Wire Cable
The TE Connectivity / Raychem Brand part 2019D0309-0 is a high-quality twinaxial cable designed for reliable and efficient data transmission. The cable features a 19AWG gauge and a compact 10.99mm diameter, making it ideal for space-constrained applications. Its black reel adds an additional layer of protection to ensure durability and long-lasting performance. With its Rayfoam FS technology, this cable offers excellent insulation and enhanced signal integrity. Whether in aerospace, automotive, or other demanding industries, this twinaxial cable is a trusted choice for maintaining seamless connectivity.
Search Keywords:
2019D03090
IN STOCK:
1,014
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.933
$29.665
100
$5.382
$538.200
250
$5.117
$1,279.250
625
$4.785
$2,990.625
1,250
$4.546
$5,682.500
1,875
$4.501
$8,439.375
2,500
+
$4.456
$11,140.000
Product Guides