201M110-19C
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 10/10S/10SL Shell Size Spin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
201M110-19C
Alias/AKA:
808650-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
10,10S,10SL
Angular Function:
180 °
Coupling:
Spin
Body Material:
N/A
Body Plating:
N/A
Entry Size:
N/A
Operating Temperature:
N/A
TE Connectivity / Raychem Brand part 201M110-19C is a reliable and efficient shrink boot adapter designed to fit 180° 10/10S/10SL Shell Size Spin connectors. This adapter offers a secure and seamless transition between connectors, ensuring optimal performance and protection in various applications. Made with top-quality materials, it provides excellent durability and resistance to environmental factors such as moisture, chemicals, and extreme temperatures. With its simple installation process, this shrink boot adapter offers a cost-effective solution for achieving a professional finish and safeguarding your connectors from potential damage.
Search Keywords:
201M11019C
IN STOCK:
103
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$74.94
$74.940
5
$68.76
$343.800
10
$66.22
$662.200
25
$63.11
$1,577.750
50
$62.16
$3,108.000
75
$61.23
$4,592.250
100
+
$60.31
$6,031.000
Product Guides
CUSTOMERS
ALSO BOUGHT
222D121-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
209M410-19C
Adapter Straight Aluminum Alloy
222K132-3/42-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
SO63-4-01
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
TR14AI-TINEL-LOCK-RING
Connector Accessories Heat Shrink Tinel Lock Ring With Ring Dot