Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2024D0114-9
Alias/AKA:
D42354-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Twinaxial Cable
Conductor Material:
Silver Coated High Strength Copper Alloy
Impedance:
120 Ω
Twinaxial Cable Braid Rayfoam 24AWG 4.34mm White
Search Keywords:
2024D01149
IN STOCK:
428
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$6.865
$34.325
100
$4.433
$443.300
250
$4.295
$1,073.750
625
$4.164
$2,602.500
1,250
$4.123
$5,153.750
1,875
$4.081
$7,651.875
2,500
+
$4.041
$10,102.500
Product Guides
CUSTOMERS
ALSO BOUGHT
D-436-36CS454
Connector Terminals, Crimp Splice Cross-Linked Polyvinylidene Fluoride
2249-C-72
Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M
D-436-37CS454
Connector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transpare...
D-436-58
Splice Terminal 16-20AWG 27.94mm 6.99mm Tin
D-436-59
Connector Terminals, Splice Terminal Copper Alloy Yellow 27.94mm Tin Bag/Box