202A021-25-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 21 - 0.540" (13.72mm)/0.390" (9.91mm) Large, 0.460" (11.68mm)/0.210" (5.33mm) Small Dia - 1.500" (38.10mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A021-25-0
Alias/AKA:
806785-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
The 202A021-25-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 21. This heat shrink boot has 0.540" (13.72mm) to 0.390" (9.91mm) large diameter and 0.460" (11.68mm) to 0.210" (5.33mm) small diameter. This is elastomer, fluid resistant heat shrink boot with length of 1.500" (38.10mm). Operating temperature range is from -75 to 150 °C ( -103 to 302 °F ).
Search Keywords:
202A021250
IN STOCK:
205
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$32.92
$32.920
10
$23.01
$230.100
25
$21.05
$526.250
50
$20.39
$1,019.500
100
$19.77
$1,977.000
250
$19.57
$4,892.500
500
+
$19.38
$9,690.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1445693-3
Rectangular Power Contact - Gold over Nickel Plated Contacts - Copper - Socket - Crimp.
320-9508-025
Connector Accessories Jack Screw
202A011-25-0
Heat Shrink Molded Boot
55A0811-20-0
Hook-up Wire 20AWG 1.52mm Tin Plated Copper 600V
DR-25-1/8-0-SP
Heat Shrink Tubing ST Elastomer Black Medium Piece