202A111-25-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm)/0.150" (3.81mm) Small Dia - 1.000" (25.40mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A111-25-0
Alias/AKA:
806786-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
7.9/3.8 mm
Inside Diameter Before Shrinking:
16.5/16.5 mm
The Raychem Brand part 202A111-25-0 is a high-quality heat shrink molded boot that offers excellent protection and performance in demanding applications. This boot is made of a fluid-resistant elastomer material that can withstand exposure to various liquids, chemicals, and solvents without compromising its integrity. Despite its thin design, this boot provides reliable insulation, sealing, and strain relief for delicate wires and cables. With its heat shrink properties, it easily conforms to the shape of the underlying components, ensuring a secure and tight fit. Whether used in automotive, aerospace, or industrial applications, the Raychem Brand 202A111-25-0 offers exceptional durability and reliability.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 16.50 mm
Search Keywords:
202A111250
IN STOCK:
540
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.55
$57.750
25
$8.57
$214.250
50
$7.94
$397.000
100
$7.72
$772.000
250
$7.33
$1,832.500
500
$7.18
$3,590.000
1,000
+
$7.11
$7,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
055-939-9049FC6
RF / Coaxial Connector - Coaxial Terminator - Right Angle Terminator - Solder - 50 ohm.
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
MLP821M250EB1C
Flatpack Aluminum Electrolytic Capacitor Mlp 250V 820MUF ±20% 3.000LX1.750W 76.20MMX44.45M...
5501-12-1
RELAY COTO STANDARD CD REV.00 BOM/MFG K/H MFG J/H 03/06
381A301-51-0
Heat Shrink Transition Y Style Elastomer Polymer Blend Black Bag/Box