202A111-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm)/0.150" (3.81mm) Small Dia - 1.000" (25.40mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A111-25/225-0
Alias/AKA:
727361-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
TE Connectivity / Raychem part 202A111-25/225-0 is a heat shrink molded boot designed for applications that require protection against fluid and environmental damage. This boot is made from a thin, fluid resistant elastomer material, providing excellent durability and resilience in harsh conditions.This heat shrink boot is specially engineered to provide a tight, reliable seal around cables and wires, ensuring optimal functionality and performance. The molded design allows for easy installation and a secure fit, minimizing the risk of moisture ingress and mechanical stress on the cable assembly.With its fluid resistant properties, this boot offers additional long-term protection against moisture, chemicals, oils, and other potentially damaging substances. It provides an added layer of insulation and shielding against environmental factors, making it an ideal choice for use in a variety of industrial, automotive, and marine applications.TE Connectivity / Raychem part 202A111-25/225-0 offers exceptional performance and reliability, making it a trusted solution for cable management and protection. Its high-quality construction and resistance to fluids make it an excellent choice for demanding environments where superior protection is crucial.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 16.50 mm
Search Keywords:
202A111252250
IN STOCK:
163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
25
$9.68
$242.000
50
$9.54
$477.000
100
$9.39
$939.000
250
$9.25
$2,312.500
500
$9.07
$4,535.000
1,000
+
$8.94
$8,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DM1303404
Contact PIN 8 Size Crimp ST Cable Mount 16AWG
PX0441/2M00
Cable Assembly Data 2m 5 POS Mini-USB to 5 POS Mini-USB PL-PL
PX0446
Cable Assembly Data 0.107m 5 POS USB Type B F
14382-10PG-300
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
57915-8001
Contact SKT Crimp ST Cable Mount 22-28AWG Reel