202A121-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" (38.10mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A121-25/86-0
Alias/AKA:
900839-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
9.9/5.3 mm
Inside Diameter Before Shrinking:
24.6/24.6 mm
The 202A121-25/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 21. This heat shrink boot has 0.969" (24.61mm) to 0.390" (9.91mm) large diameter and 0.969" (24.61mm) to 0.209" (5.31mm) small diameter. This is adhesive coating, fluid resistant heat shrink boot with length of 1.500" (38.10mm). Operating temperature range is from -75 to 150 °C ( -103 to 302 °F ).
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 9.90 - 22.60 mm
Search Keywords:
202A12125860
IN STOCK:
163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.35
$81.750
25
$15.06
$376.500
50
$14.91
$745.500
100
$12.85
$1,285.000
250
$12.14
$3,035.000
500
$11.80
$5,900.000
1,000
+
$11.56
$11,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A142-25/86-0
Heat Shrink Boot - Shell Size 42 - 1.220"(30.99mm) / 0.701"(17.81mm) Large, 1.220"(30.99mm...
202A132-25/86-0
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40m...
222A111-25/86-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
202A153-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
FTSH-105-01-L-DV-K
Board-To-Board Connector - Keying Shroud - 1.27 mm - 10 Contacts - Header - Surface Mount ...