help desk software
DATA SHEET

202A121-4-00-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Flexible Polyolefin Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A121-4-00-0
Alias/AKA:
807549-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
9.9/5.3 mm
Inside Diameter Before Shrinking:
24.6/24.6 mm
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Search Keywords:
202A1214000
IN STOCK: 134
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
107
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.94
$94.700
25
$15.29
$382.250
50
$14.81
$740.500
107
$14.36
$1,536.520
213
$14.14
$3,011.820
319
$13.93
$4,443.670
425 +
$13.72
$5,831.000
Tools/3D Models
Product Guides