202A132-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020" (51.31mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A132-25/86-0
Alias/AKA:
474319-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem Brand part 202A132-25/86-0 is a Heat Shrink Molded Boot made from a Fluid Resistant Elastomer material. With its thin design, it offers excellent protection and sealing for various applications. The heat shrink feature allows for easy installation and a secure fit. This boot is specifically designed to withstand high temperatures and resist fluids, making it ideal for use in demanding environments. Its durable construction ensures long-lasting performance and reliable protection.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords:
202A13225860
IN STOCK:
215
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$19.35
$96.750
25
$16.80
$420.000
50
$16.43
$821.500
100
$14.70
$1,470.000
250
$14.56
$3,640.000
500
$13.53
$6,765.000
1,000
+
$13.40
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A121-25/86-0
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202A111-25/86-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
202A142-25/86-0
Heat Shrink Boot - Shell Size 42 - 1.220"(30.99mm) / 0.701"(17.81mm) Large, 1.220"(30.99mm...
202A153-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin