202A132-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Polyolefin Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A132-4/42-0
Alias/AKA:
814416-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink Flexible Molded Boot ST Polyolefin Thin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords:
202A1324420
IN STOCK:
0
MOQ for out of Stock Qty:
44
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
44
$15.72
$691.680
88
$15.24
$1,341.120
132
$15.16
$2,001.120
175
+
$13.99
$2,448.250
DOWNLOADS