202A132-4/86-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020" (51.31mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A132-4/86-0
Alias/AKA:
529791-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The 202A132-4/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 32. This heat shrink boot has 1.118" (28.40mm) to 0.559" (14.20mm) large diameter and 1.118" (28.40mm) to 0.260" (6.60mm) small diameter. This is polyolefin (PO), flexible heat shrink boot with length of 2.020" (51.31mm). Operating temperature range is from -55 to 135 °C (-67 to 275 °F).
Search Keywords:
202A1324860
IN STOCK:
17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$19.94
$99.700
25
$17.04
$426.000
50
$16.55
$827.500
100
$14.53
$1,453.000
250
$14.39
$3,597.500
500
$14.11
$7,055.000
1,000
+
$13.97
$13,970.000
Product Guides