202A153-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A153-25/86-0
Alias/AKA:
916479-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem 202A153-25/86-0 is a high-quality heat shrink molded boot designed for use in demanding applications. Made from a fluid-resistant elastomer material, this thin boot provides excellent protection and insulation for cable connections. Perfect for use in harsh environments, this molded boot ensures durability and reliability.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm
Search Keywords:
202A15325860
IN STOCK:
128
Ships today, if you order in
MOQ for out of Stock Qty:
32
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$41.00
$41.000
10
$27.15
$271.500
25
$23.82
$595.500
32
$23.49
$751.680
63
$22.76
$1,433.880
94
$22.53
$2,117.820
125
+
$22.31
$2,788.750
Product Guides
CUSTOMERS
ALSO BOUGHT
202A121-25/86-0
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
36153
PIDG R 22-16 COMM 22-18 MIL 10
202A132-25/86-0
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40m...
202A142-25/86-0
Heat Shrink Boot - Shell Size 42 - 1.220"(30.99mm) / 0.701"(17.81mm) Large, 1.220"(30.99mm...
151-01527
Flexible Cable Tie Mounting Base, 1.1'' x 1.1'', 0.21'' Max Tie Width, PA66HS, Black, 100/...