202A163-25-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Small Dia - 3.902" (99.11mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A163-25-0
Alias/AKA:
806699-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
27.4/9.4 mm
Inside Diameter Before Shrinking:
42.7/42.7 mm
The 202A163-25-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 63. This heat shrink boot has 1.681" (42.70mm) to 1.079" (27.41mm) large diameter and 1.681" (42.70mm) to 0.370" (9.40mm) small diameter. This is elastomer, semi-rigid heat shrink boot with length of 3.902" (99.11mm). Operating temperature range is from -75 to 150 °C ( -103 to 302 °F ).
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords:
202A163250
IN STOCK:
248
Can Ship immediately
MOQ for out of Stock Qty:
32
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$27.21
$27.210
10
$18.69
$186.900
25
$18.49
$462.250
32
$18.31
$585.920
63
$18.12
$1,141.560
94
$17.94
$1,686.360
125
+
$15.99
$1,998.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202A142-25-0
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99m...
222A121-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
222A132-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
222A163-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin