202A174-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A174-25-0
Alias/AKA:
806700-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
35.3/16 mm
Inside Diameter Before Shrinking:
51.8/51.8 mm
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 35.30 - 48.30 mm
Search Keywords:
202A174250
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$29.11
$29.110
5
$28.10
$140.500
10
$27.68
$276.800
25
$27.26
$681.500
50
$22.40
$1,120.000
75
$22.06
$1,654.500
100
+
$21.73
$2,173.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
641215-5
05P MTA100 HDR ASSY FL/ST 30AU
IPR1SAD2104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
ECE-A1EKA470
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Automotiv...
202K174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202D211-25-0
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40m...