202A174-3-00-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A174-3-00-0
Alias/AKA:
808266-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
The TE Connectivity / Raychem 202A174-3-00-0 is a heat shrink molded boot designed for use with ST semi-rigid modified polyolefin cables. This black boot provides protection and strain relief for cable connections in a variety of applications. The semi-rigid material offers durability and stability, ensuring a secure and long-lasting connection. Perfect for use in industrial, automotive, and aerospace settings, this molded boot is a reliable solution for your cable management needs.
Search Keywords:
202A1743000
IN STOCK:
105
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$49.15
$49.150
10
$31.74
$317.400
25
$30.76
$769.000
50
$29.82
$1,491.000
100
$29.52
$2,952.000
150
$29.22
$4,383.000
200
+
$28.93
$5,786.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
CGB193
Cable Accessories Gland Nut and Bushing Steel
T9AP5D52-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange
PBPA19005BK2
rack - aluminum panel
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...