202A174-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 74 - 2.039" (51.79mm)/1.390" (35.31mm) Large, 2.039" (51.79mm)/0.630" (16.00mm) Small Dia - 5.130" (130.30mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A174-3/42-0
Alias/AKA:
814729-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The 202A174-3/42-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 74. This heat shrink boot has 2.039" (51.79mm) to 1.390" (35.31mm) large diameter and 2.039" (51.79mm) to 0.630" (16.00mm) small diameter. This is polyolefin (PO), semi-rigid heat shrink boot with length of 5.130" (130.30mm). Operating temperature range is from -55 to 135 °C (-67 to 275 °F).
Search Keywords:
202A1743420
IN STOCK:
39
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$30.58
$30.580
10
$24.45
$244.500
25
$23.71
$592.750
38
$23.47
$891.860
75
$23.24
$1,743.000
113
$23.01
$2,600.130
150
+
$22.78
$3,417.000
Product Guides