202A185-3/86-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 85 - 2.598" (65.99mm)/1.720" (43.69mm) Large, 2.598" (65.99mm)/0.772" (19.61mm) Small Dia - 6.350" (161.29mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A185-3/86-0
Alias/AKA:
447937-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The 202A185-3/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 85. This heat shrink boot has 2.598" (65.99mm) to 1.720" (43.69mm) large diameter and 2.598" (65.99mm) to 0.772" (19.61mm) small diameter. This is adhesive coating, flame retardant heat shrink boot with length of 6.350" (161.29mm). Operating temperature range is from -55 to 135 °C (-67 to 275 °F).
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 43.70 - 66.00 mm
Search Keywords:
202A1853860
IN STOCK:
40
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$60.28
$60.280
5
$42.13
$210.650
10
$38.54
$385.400
25
$37.35
$933.750
50
$36.21
$1,810.500
75
$35.85
$2,688.750
100
+
$35.49
$3,549.000
Product Guides