202C611-51-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Elastomer Polymer Blend Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C611-51-0
Alias/AKA:
806250-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
120.7 mm
The TE Connectivity / Raychem Brand part 202C611-51-0 is a high-quality heat shrink molded boot made from a durable elastomer polymer blend. It is designed to provide excellent protection and insulation for cable terminations and connections in demanding environments. This black-colored boot is easy to install and offers a tight, secure fit to ensure long-lasting performance. With its reliable heat shrink properties, it effectively seals and safeguards sensitive connections from moisture, dirt, and other potential contaminants. The 202C611-51-0 boot is an ideal choice for applications where durability and reliability are paramount, such as in industrial, automotive, and aerospace sectors.
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords:
202C611510
IN STOCK:
365
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$24.97
$124.850
10
$23.16
$231.600
25
$22.09
$552.250
50
$21.60
$1,080.000
100
$19.20
$1,920.000
250
$19.01
$4,752.500
500
+
$18.82
$9,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2021D0309-0
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
202C621-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
42A36-02-1-05N
ElectricalSwitch Rotary NotOver5Amp
202C632-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black