help desk software
DATA SHEET

202C611-71/42-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C611-71/42-0
Alias/AKA:
878815-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202C6
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords:
202C61171420
IN STOCK: 87
Can Ship immediately
On Order:
23   can ship 12/16/24 
Minimum Order:
5
Multiple:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.49
$102.450
10
$20.09
$200.900
25
$19.48
$487.000
50
$19.00
$950.000
100
$18.47
$1,847.000
250
$17.43
$4,357.500
500 +
$17.10
$8,550.000
Tools/3D Models
Product Guides