202C611-71/86-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C611-71/86-0
Alias/AKA:
183277-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem Brand part 202C611-71/86-0 is a heat shrink molded boot designed for a variety of applications. Made from high-quality black flexible polyolefin material, this boot provides exceptional protection and insulation for cables, wires, and other components.Featuring a shrink ratio of 2:1, this boot can easily conform to a wide range of shapes and sizes when heated, making it ideal for use in tight spaces. The heat shrink design also ensures a secure and tight fit, preventing moisture, dust, and other contaminants from infiltrating the connection.With a temperature range of -55°C to 135°C, this heat shrink molded boot provides reliable performance in both extreme cold and hot environments. It also offers excellent resistance to chemicals, abrasion, and UV exposure, ensuring long-lasting protection for your components.Whether you are working on automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand part 202C611-71/86-0 is a reliable and durable solution for your heat shrink needs.
Search Keywords:
202C61171860
IN STOCK:
420
Ships today, if you order in
MOQ for out of Stock Qty:
32
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.09
$27.090
10
$21.16
$211.600
25
$19.92
$498.000
32
$19.60
$627.200
63
$19.29
$1,215.270
94
$18.97
$1,783.180
125
+
$17.78
$2,222.500
Product Guides
CUSTOMERS
ALSO BOUGHT
WMS 12 7 (EX20)RL
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
NTFR-1-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
S1048-TAPE-1X100-FT
Tapes Adhesive Tape Polyolefin 30.5m
0800296
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800322
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...