202C611-770-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST NBCCS Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C611-770-0
Alias/AKA:
C28967-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
NBCCS
Shrink Wall Type:
N/A
Styles:
Straight
The TE Connectivity / Raychem Brand part 202C611-770-0 is a high-quality heat shrink molded boot designed specifically for use with ST NBCCS (Non-Bonded Semi-Conductive) cables. It provides excellent protection and strain relief for cable connections, ensuring long-lasting performance and reliability.This black heat shrink boot is made from durable materials that are resistant to heat, chemicals, and abrasion. It is designed to be easily installed using a heat gun or other heat source, shrinking tightly around the cable connection to create a secure seal.With its professional appearance and exceptional performance, the TE Connectivity / Raychem Brand part 202C611-770-0 is a trusted choice for a wide range of applications. It is commonly used in industries such as telecommunications, utilities, and aerospace, where reliable cable connections are essential.Overall, this heat shrink molded boot is a cost-effective solution for protecting and enhancing the lifespan of ST NBCCS cables. Its black color adds a sleek and professional finish to cable assemblies, making it an ideal choice for both commercial and industrial applications.
Search Keywords:
202C6117700
IN STOCK:
20
Can Ship immediately
On Order:
40
can ship 12/4/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Multiple:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$29.67
$148.350
10
$29.37
$293.700
25
$26.30
$657.500
50
$25.50
$1,275.000
75
$25.24
$1,893.000
100
+
$24.99
$2,499.000
Product Guides