202C621-50-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible VPB Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C621-50-0
Alias/AKA:
806234-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible VPB
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
11.7/8.1 mm
Inside Diameter Before Shrinking:
22.4/17.8 mm
The TE Connectivity / Raychem Brand part 202C621-50-0 is a heat shrink molded boot designed to provide excellent protection and insulation for sensitive connections. This boot features a flexible design, making it suitable for use in applications where flexibility is crucial. With a black color, it also offers visual appeal and easy identification. The ST (Straight Transition) configuration ensures a secure and reliable connection. Overall, the 202C621-50-0 boot is a high-quality solution for protecting connections in a variety of industries.
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords:
202C621500
IN STOCK:
139
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$33.94
$169.700
10
$29.98
$299.800
25
$28.66
$716.500
50
$27.12
$1,356.000
100
$25.78
$2,578.000
250
$25.01
$6,252.500
500
+
$24.76
$12,380.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202D132-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
222K132-100/180-0
Molded Parts
TXR40AB00-1206BI
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180...
301A022-100-0
Heat Shrink Boot - T Shape - Shell Size 22 - (3) 0.520" (13.21mm)/0.272" (6.91mm) Diameter...
382A034-100-0
Heat Shrink Transition Y Style Flexible Polyolefin Black