202C621-51/164-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Elastomer Polymer Blend Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C621-51/164-0
Alias/AKA:
430328-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / Raychem Brand part 202C621-51/164-0 is a high-quality, heat shrink molded boot designed to provide excellent protection and insulation for cable connections. It is made from a durable elastomer polymer blend in a sleek black color. This boot offers superior resistance to heat, chemicals, and abrasion, ensuring the longevity and reliability of your cable connections. The precisely molded design ensures a secure and tight fit, providing strain relief and enhancing the overall performance and lifespan of your cables. Whether used in industrial, automotive, or other demanding applications, this TE Connectivity / Raychem Brand heat shrink molded boot is a reliable choice for ensuring optimal cable protection.
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords:
202C621511640
IN STOCK:
0
On Order:
150
can ship 12/11/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$33.19
$165.950
10
$30.51
$305.100
25
$29.30
$732.500
50
$28.20
$1,410.000
100
$27.93
$2,793.000
250
$27.64
$6,910.000
500
+
$27.37
$13,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1337436-0
BNC BULKHEAD JACK REAR MOUNT CRIMP 75 OHM RG59B/U, 62A/U, 140/U, 210/U, URM90, KX6A, KX25...
5745172-3
Two Piece Backshell - 15 Positions - Compatible Shell Size A - Compatible D-Sub Size: 15po...
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
71BS36-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
4840.5200
DC ADAPTER CABLE 5.5X2.1MM ST