help desk software
DATA SHEET

202C632-50-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Flexible VPB Black .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C632-50-0
Alias/AKA:
806235-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible VPB
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 150 °C
Dimension:
5.75 mm
Inside Diameter After Shrinking:
17.5/12.7 mm
Inside Diameter Before Shrinking:
34/26.9 mm
The TE Connectivity / Raychem Brand part 202C632-50-0 is a durable Heat Shrink Molded Boot designed for use in a variety of applications. This flexible boot is made of high-quality VPB material and is molded to provide excellent protection and strain relief for cable connections. The black color adds a sleek and professional look to your project. This product is built to last and is perfect for ensuring a secure and reliable connection in any environment.
Product Highlights:
  • Molded Boot
  • Family Name = 202C6
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords:
202C632500
IN STOCK: 145
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.62
$40.620
5
$39.05
$195.250
10
$33.82
$338.200
25
$32.20
$805.000
50
$31.17
$1,558.500
100
$30.13
$3,013.000
250 +
$28.47
$7,117.500
Tools/3D Models
Product Guides