202C632-71-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C632-71-0
Alias/AKA:
806088-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
17.5/12.7 mm
Inside Diameter Before Shrinking:
38.1 mm
Protect your connections with the TE Connectivity / Raychem Brand part 202C632-71-0, a heat shrink molded boot made of black flexible polyolefin material. This durable boot is designed to provide insulation and strain relief for a secure and reliable connection. Ideal for a wide range of applications, this boot is an essential component for protecting your electrical connections.
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords:
202C632710
IN STOCK:
219
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.63
$20.630
10
$17.68
$176.800
25
$17.15
$428.750
50
$15.37
$768.500
100
$15.03
$1,503.000
250
$14.53
$3,632.500
500
+
$14.31
$7,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AS6Q-2Y2P
Rotary Switch - 2 Position - 2 Pole - 90° Angle of Throw - 1 A - 240 V.
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
RQ-65D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@8A/3A/1.5A/1A - 68W