202C632-71/42-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C632-71/42-0
Alias/AKA:
806249-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
This TE Connectivity / Raychem brand part number 202C632-71/42-0 is a durable and high-quality heat shrink molded boot made from flexible polyolefin material in classic black color. Designed for use in various applications, this boot provides excellent protection and insulation for electrical connections, wires, and cables. Easy to install and reliable in performance, this TE Connectivity / Raychem product is the ideal solution for sealing and safeguarding your connections in demanding environments.
Search Keywords:
202C63271420
IN STOCK:
118
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.19
$27.190
10
$20.75
$207.500
25
$20.04
$501.000
44
$19.84
$872.960
88
$19.55
$1,720.400
132
$19.36
$2,555.520
175
+
$18.94
$3,314.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202C611-71/42-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
202C642-71/42-0
Heat Shrink Boot ST Polyolefin Black
TXR40AB00-1410AI
Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread - 180...
TXR40AB00-1006AI
Backshell - Heat Shrink Adapter - 0.827" (21.00mm) Outside Diameter - Shell Size 11, B - M...
S1125-KIT-8
Epoxy Adhesive - Two Part - One Dual Syringe + 3 Mixing Nozzles, 5 Mixing Sticks and Abras...