help desk software
DATA SHEET

202C642-51-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Elastomer Polymer Blend Black .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C642-51-0
Alias/AKA:
806253-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
158.8 mm
Inside Diameter After Shrinking:
22.4/17.5 mm
Inside Diameter Before Shrinking:
44.2/36.6 mm
The TE Connectivity / Raychem Brand part 202C642-51-0 is a Heat Shrink Molded Boot made from a durable ST Elastomer Polymer Blend in a sleek black color. This high-quality protective covering is designed to provide insulation and strain relief for electrical connections in a variety of applications. With reliable performance and easy installation, this molded boot is an essential component for ensuring the longevity and efficiency of your electrical systems.
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202C6
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords:
202C642510
IN STOCK: 37
Can Ship immediately
On Order:
113   can ship 12/18/24 
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.23
$30.230
5
$28.07
$140.350
25
$26.69
$667.250
50
$26.02
$1,301.000
100
$25.26
$2,526.000
250
$24.52
$6,130.000
500 +
$24.27
$12,135.000
Tools/3D Models
Product Guides