202C642-71/86-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C642-71/86-0
Alias/AKA:
449471-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem Brand part 202C642-71/86-0 is a high-quality heat shrink molded boot. It is designed specifically for use with ST connectors and is made from flexible polyolefin material. This black boot provides excellent protection and strain relief for cable connections. Its heat shrink feature allows for easy installation and ensures a secure fit. Ideal for various applications, this heat shrink molded boot is a reliable choice for preventing cable damage and maintaining optimal connectivity.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords:
202C64271860
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$32.20
$32.200
10
$25.81
$258.100
25
$24.74
$618.500
38
$24.49
$930.620
75
$23.20
$1,740.000
113
$22.15
$2,502.950
150
+
$21.41
$3,211.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202C632-71-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
NTFR-1-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
NTFR-1/2-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
NTFR-1/8-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
202C653-71/86-0
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 71 - 10 - Adhesive Pre-Coat - -55 to 135 °...