202C653-71-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C653-71-0
Alias/AKA:
806090-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 18, 20, 22, 24
Search Keywords:
202C653710
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.47
$28.470
5
$24.68
$123.400
25
$24.05
$601.250
50
$23.81
$1,190.500
100
$23.38
$2,338.000
250
$23.14
$5,785.000
500
+
$22.91
$11,455.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
D225K100E
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.
D225K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
D225K500E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 500 Ohms