202D121-100/180-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-100/180-0
Alias/AKA:
324439-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 80 °C
Inside Diameter After Shrinking:
10.5/5.6 mm
Inside Diameter Before Shrinking:
23.3/12.4 mm
TE Connectivity / Raychem Brand part 202D121-100/180-0 is a high-quality heat shrink tubing designed for various electrical and mechanical applications. With a polyolefin material composition, this tubing offers superior insulation and protection properties, ensuring reliable performance and long-lasting durability. The black color adds a sleek and professional appearance to any project while the shrink feature allows for easy installation and customization to fit your specific requirements. Suitable for a wide range of industries, this heat shrink tubing is an essential component for cable management, insulation, and strain relief. Trust TE Connectivity / Raychem Brand's 202D121-100/180-0 for all your heat shrink tubing needs.
Search Keywords:
202D1211001800
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
32
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$68.93
$68.930
10
$42.62
$426.200
25
$39.40
$985.000
32
$38.81
$1,241.920
63
$38.21
$2,407.230
94
$37.64
$3,538.160
125
+
$37.07
$4,633.750
Product Guides
CUSTOMERS
ALSO BOUGHT
202D142-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
202D153-100/180-0
202D153-100/180-0
202C621-71/42-0
Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.31...
382A034-100/180-0
Y Shape - Adhesive Precoat - 3 Branches - 12.4 to 26.9mm Leg 1 / 18 to 38.6mm Body / 12.4 ...