202D121-12-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluoroelastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-12-0
Alias/AKA:
811216-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluoroelastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 200 °C
The TE Connectivity / Raychem Brand part 202D121-12-0 is a high-quality heat shrink molded boot made from ST fluoroelastomer. Designed to offer superior protection and insulation for electrical connections, this boot fits snugly over cables or wires, providing a secure seal. The ST fluoroelastomer material ensures excellent resistance to extreme temperatures, chemicals, solvents, and oils, making it perfect for use in demanding environments or applications. With its reliable performance and durable construction, this heat shrink molded boot is an ideal choice for ensuring the longevity and reliability of your electrical connections.
Search Keywords:
202D121120
IN STOCK:
41
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$48.38
$48.380
5
$44.55
$222.750
10
$39.95
$399.500
25
$38.46
$961.500
50
$37.48
$1,874.000
75
$37.11
$2,783.250
100
+
$33.14
$3,314.000
Product Guides