202D121-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-25/225-0
Alias/AKA:
402297-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
10.5/5.6 mm
Inside Diameter Before Shrinking:
23.3/23.3 mm
The TE Connectivity / Raychem Brand part 202D121-25/225-0 is a high-quality heat shrink molded boot designed for optimal performance in demanding applications. Made from a fluid-resistant elastomer material, this boot provides excellent protection against moisture, chemicals, and other environmental factors. With a shrink ratio of 2:1, it ensures a secure and reliable fit onto cables, connectors, and other electrical components. The durable construction of this boot makes it ideal for use in industries such as aerospace, military, and automotive where extreme conditions are a concern. Trust TE Connectivity / Raychem Brand for reliable and long-lasting solutions for your heat shrink needs.
Search Keywords:
202D121252250
IN STOCK:
886
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$23.06
$23.060
10
$15.09
$150.900
25
$14.64
$366.000
50
$12.80
$640.000
100
$12.42
$1,242.000
250
$12.30
$3,075.000
500
+
$12.06
$6,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202D121-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
031-71014-RFX
RF Connector BNC Straight Crimp Jack for RG-179 RG-187 75 Ohm
RC753
Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard
202D153-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer