202D121-3-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-3-0
Alias/AKA:
813355-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem 202D121-3-0 is a heat shrink semi-rigid molded boot made from ST polyolefin. This boot provides durable protection and strain relief for cable connections in a variety of applications. Ideal for sealing and protecting cable terminations, this high-quality product ensures a secure and long-lasting connection.
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords:
202D12130
IN STOCK:
21
Can Ship immediately
On Order:
500
can ship 12/4/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$10.51
$52.550
25
$10.16
$254.000
50
$9.72
$486.000
100
$9.38
$938.000
250
$9.19
$2,297.500
500
$9.02
$4,510.000
1,000
+
$8.92
$8,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202D142-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202D153-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
222D132-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
FCA-125-16
Electromechanical Relay 28VDC 25A SPDT Military Relay
MS3475W10-6S
Conn Circular MIL-DTL-26482 PL 6 POS 10-6 Size SKT Contact Cable Mount , WITH contacts