202D121-3-60/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-3-60/42-0
Alias/AKA:
809138N001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
10.5/5.6 mm
Inside Diameter Before Shrinking:
23.3/23.3 mm
The TE Connectivity / Raychem Brand part 202D121-3-60/42-0 is a high-quality heat shrink semi-rigid molded boot made from ST polyolefin material. Designed to provide excellent protection and insulation, this boot is perfect for various applications requiring heat shrink solutions. It features a durable construction that ensures long-lasting performance even in demanding environments. With its ability to shrink and conform tightly to the application, it creates a secure seal that guards against moisture, chemicals, and other potentially damaging elements. This heat shrink boot is an ideal choice for professionals seeking reliable and efficient solutions for cable harnessing, insulation, strain relief, and mechanical protection needs.
Search Keywords:
202D121360420
IN STOCK:
204
Can Ship immediately
MOQ for out of Stock Qty:
69
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$24.38
$24.380
10
$19.11
$191.100
25
$18.11
$452.750
50
$17.44
$872.000
69
$17.06
$1,177.140
138
$16.77
$2,314.260
207
$16.31
$3,376.170
275
+
$15.62
$4,295.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IAR3F1600
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
51864-2
TERMINAL,PIDG R 16-14 10
IPR1FAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Autom...
MDM-21PSB
D Microminiature Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole ...
PLT.6SM-C0
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylo...