202D121-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D121-4/42-0
Alias/AKA:
808194-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
- Description: Protect your electrical connections with the TE Connectivity / Raychem Brand 202D121-4/42-0 Heat Shrink Flexible Molded Boot. This boot is made of durable ST Polyolefin material and provides excellent protection against environmental factors such as moisture, dust, and chemicals. It is designed to shrink securely around the connection, creating a tight seal that helps prevent damage and ensures reliable performance. Perfect for a wide range of applications, this boot is a versatile and essential component for any electrical project.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords:
202D1214420
IN STOCK:
516
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$15.59
$15.590
10
$13.96
$139.600
25
$13.16
$329.000
50
$12.97
$648.500
100
$12.36
$1,236.000
250
$12.17
$3,042.500
500
+
$11.87
$5,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-608036-4
SILICONE FUSION TAPE,1"X15'
202D153-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin
381A301-71/42-0
Heat Shrink Boot - 2:1 (Y) Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (1...
222D132-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin
462A023-25/86-0
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black