202D132-12-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluoroelastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D132-12-0
Alias/AKA:
811084-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluoroelastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
14.3/6.6 mm
Inside Diameter Before Shrinking:
28.4/14.7 mm
The TE Connectivity / Raychem Brand part 202D132-12-0 is a high-quality heat shrink molded boot made from ST fluoroelastomer material. This boot is designed to provide excellent protection and insulation for wires and cables in demanding environments with high temperature and chemical resistance requirements. With its superior durability and reliability, it ensures long-lasting performance and protection for critical electrical connections. The 202D132-12-0 heat shrink molded boot is specifically engineered to meet the stringent standards of various industries, including aerospace, defense, and industrial applications.
Search Keywords:
202D132120
IN STOCK:
92
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$98.26
$98.260
5
$68.67
$343.350
11
$61.48
$676.280
22
$59.61
$1,311.420
33
$59.01
$1,947.330
43
+
$57.94
$2,491.420
Product Guides