202D132-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D132-25-0
Alias/AKA:
814346-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part 202D132-25-0 is a high-quality heat shrink molded boot designed for superior performance in demanding applications. Made from a fluid resistant elastomer material, this boot provides excellent protection against moisture, chemicals, and other contaminants. With its seamless design and excellent sealing properties, it offers reliable insulation and sealing for wires and cables. This boot is easy to install and provides a secure and durable solution for various industrial and automotive applications. It is the perfect choice for applications that require resistance to extreme temperatures and harsh environmental conditions.
Search Keywords:
202D132250
IN STOCK:
274
Can Ship immediately
On Order:
281
can ship 10/25/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$22.30
$22.300
10
$17.42
$174.200
25
$16.51
$412.750
50
$15.90
$795.000
100
$14.68
$1,468.000
250
$13.87
$3,467.500
500
+
$13.73
$6,865.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202D142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202C632-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
202D121-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202C611-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black