202D132-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D132-25/225-0
Alias/AKA:
931635-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part 202D132-25/225-0 is a highly effective Heat Shrink Molded Boot designed to provide exceptional protection to cables and connectors. Made from a fluid resistant elastomer, this boot offers excellent resistance to various harsh environmental conditions, including exposure to fluids and chemicals.The boot features a heat shrink design, which allows for easy installation and provides a tight and secure fit over cables and connectors. This ensures reliable and long-lasting protection against moisture, dust, vibrations, and other potential sources of damage.With its high-quality construction and superior materials, the 202D132-25/225-0 boot offers exceptional durability and resistance to wear and tear. It is suitable for a wide range of applications, including automotive, aerospace, industrial, and military. Whether used in extreme temperatures, high-pressure environments, or corrosive settings, this boot provides reliable performance and peace of mind.Overall, the TE Connectivity / Raychem Brand part 202D132-25/225-0 is a top-notch heat shrink molded boot that offers exceptional protection to cables and connectors. Its fluid resistance, elastomeric construction, and easy installation make it an ideal choice for demanding applications that require reliable and long-lasting performance.
Search Keywords:
202D132252250
IN STOCK:
254
Can Ship immediately
On Order:
250
can ship 11/20/24
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$25.45
$25.450
10
$19.28
$192.800
25
$18.00
$450.000
50
$17.38
$869.000
100
$15.09
$1,509.000
250
$14.48
$3,620.000
500
+
$14.17
$7,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
111-0103-001
Conn Binding Post PL 1 POS Solder ST Panel Mount 1 Port
202A121-25/225-0
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202D142-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202D153-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
381A301-71/180-0
Heat Shrink Molded Boot Y Style Flexible Polyolefin Black Bag/Box