202D132-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D132-4/42-0
Alias/AKA:
808381-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The TE Connectivity / Raychem Brand part 202D132-4/42-0 is a heat shrink flexible molded boot made from ST polyolefin material. This boot is designed to provide excellent protection and insulation for cable connections and joints. It has a shrink ratio of 2:1, ensuring a tight and secure fit when heated. The flexible design allows for ease of installation and maintenance. This boot is ideal for applications where moisture resistance and environmental sealing are required. Its rugged construction makes it suitable for use in a wide range of industries, including automotive, aerospace, and telecommunications. Upgrade your cable connections with the reliable and durable 202D132-4/42-0 heat shrink boot from TE Connectivity / Raychem Brand.
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords:
202D1324420
IN STOCK:
1
Can Ship immediately
On Order:
491
can ship 11/13/24
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$26.25
$26.250
10
$17.34
$173.400
25
$17.16
$429.000
50
$16.99
$849.500
100
$16.26
$1,626.000
250
$16.06
$4,015.000
500
+
$15.04
$7,520.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
601-GP-03
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
202D211-4/42-0
Heat Shrink Boot - Shell Size 11 - 0.882"(22.40mm) / 0.449"(11.40mm) Large, 0.882"(22.40mm...
603-GP-05
Conn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A
TY535MX
Cable Ties Screw Mount Polyamide 6/6 Black 45mm 215N
222D132-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin