202D142-3-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D142-3-0
Alias/AKA:
808012-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The 202D142-3-0 is a high-quality heat shrink semi-rigid molded boot produced by TE Connectivity under the renowned Raychem brand. This ST polyolefin boot provides excellent protection and insulation for cables and connectors in a range of applications. It is specially designed to offer reliable strain relief, shielding, and environmental protection in harsh and demanding conditions. With its strong, durable construction, this heat shrink boot ensures long-lasting performance and enhances the overall reliability of your cable connections. Trust TE Connectivity and the Raychem brand for high-performance, industry-leading solutions.
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords:
202D14230
IN STOCK:
273
Can Ship immediately
On Order:
25
can ship 2/19/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$17.73
$17.730
10
$14.97
$149.700
25
$14.80
$370.000
50
$14.66
$733.000
100
$14.51
$1,451.000
250
$14.36
$3,590.000
500
+
$13.65
$6,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32823
BUDG R 22-16 COMM 22-18 MIL 8
IPR5SAD2
Switch Push Button N.O./N.C. SPDT, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48V...
202D153-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202D121-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.